+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MR-41 /UNI

Relay: installation; bistable,impulse; SPDT; Uswitch: max.250VAC


Manufacturer: ELKO EP

Manufacturer part number:
MR-41 /UNI
TME Symbol:
MR-41/UNI

Specification

Manufacturer
ELKO EP
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
SPDT
Switched voltage
max. 250V AC
Body dimensions
17.6x90x64mm
Mounting
for DIN rail mounting
Manufacturer series
MR-4
Switching method
OFF-ON
Max. operating current
16A
Operating temperature
-20...55°C
IP rating
IP20
Leads
screw terminals
Control voltage
12...240V AC, 12...240V DC
Indication
LED
Gross weight77.89 g
Certificates
EAN code8595188115896

WATCH VIDEO

See other products in this category: Installation Relays ELKO EP,
See other products from this series.:
*
MR-41 /UNI
7 in TME stock
Net price for quantities from 1 pcs - 29.03 USDGross price for quantities from 1 pcs - 29.03 USD
Net price for quantities from 5 pcs - 27.11 USDGross price for quantities from 5 pcs - 27.11 USD
Net price for quantities from 10 pcs - 24.49 USDGross price for quantities from 10 pcs - 24.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs