+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX-MR-DIO-1

Automation module: digital I/O; -20÷50°C; IP20; 9÷30VDC; 25mA


Manufacturer: F&F

Manufacturer part number:
MAX-MR-DIO-1
TME Symbol:
MR-DIO-1

Specification

Manufacturer
F&F
Type of automation module
digital I/O
Operating temperature
-20...50°C
IP rating
IP20
Body dimensions
18x65x90mm
Mounting
for DIN rail mounting
Connection
screw terminals
Data transfer rate
1.2...115.2kbps
Current consumption
25mA
Power consumption
0.5W
Number of inputs/outputs
6
Supply voltage
  • 9...30V DC
Gross weight63.77 g
Certificates
EAN code5908312594949
See other products in this category: I/O Systems and Modules F&F,
*
MAX-MR-DIO-1
12 in TME stock
Net price for quantities from 1 pcs - 72.51 USDGross price for quantities from 1 pcs - 72.51 USD
Net price for quantities from 5 pcs - 70.28 USDGross price for quantities from 5 pcs - 70.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.