+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WMGBMRU21

Meter: grounding resistance; LCD; 0÷1.99kΩ; IP54; Interface: USB


Manufacturer: SONEL

Manufacturer part number:
WMGBMRU21
TME Symbol:
MRU-21-ENG

Specification

Manufacturer
SONEL
Type of meter
grounding resistance
Kind of display used
LCD
Earthing resistance measuring range
0...1.99kΩ
Earthing resistance measuring accuracy
±(2% + 3 digit)
IP rating
IP54
Body dimensions
228x223x75mm
Conform to the norm
CAT IV 300V EN 61010
Measurement
AC earthing resistance by means of 2-pole method, earthing resistance
Interface
USB
Measuring instrument features
low battery indicator
Measurement memory
990
Illumination
yes
Power supply
  • battery LR14 1,5V x4
Standard equipment
  • 2 crocodile clips
  • 15m long test lead (blue)
  • 30m long test lead (red)
  • a earth spike x2
  • calibration certificate
  • soft case
  • test leads ( 2pcs.)
  • USB cable
Battery/ rechargeable battery
  • battery LR14 1,5V x4
Gross weight5.0917 kg

WATCH VIDEO

See other products in this category: Earth Resistance Meter SONEL,
*
WMGBMRU21
1 in TME stock
Net price for quantities from 1 pcs - 733.61 USDGross price for quantities from 1 pcs - 733.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.