+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MRX12-1A71

Relay: reed switch; Ucoil: 12VDC; SPST-NO; 1A; max.200VDC; 10W; PCB


Manufacturer: MEDER

Manufacturer part number:
MRX12-1A71
TME Symbol:
MRX12-1A71

Specification

Manufacturer
MEDER
Type of relay
reed switch
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
1A
Switched voltage
max. 200V DC
Switching capacity
10W
Coil resistance
1.3kΩ
Coil power consumption
110mW
Mounting
PCB
Manufacturer series
MRX
Contact resistance
0.15Ω
Operating temperature
-20...85°C
Operate time
0.5ms
Release time
0.2ms
Min. insulation resistance
10GΩ
Body dimensions
30x10x10mm
Terminal pitch
5.08mm
Conform to the norm
ATEX / IECEx
Gross weight5.17 g
Certificates
See other products in this category: Reed Electromagnetic Relays MEDER,
See other products from this series.:
*
MRX12-1A71
0 in TME stock
Net price for quantities from 1 pcs - 7.65 USDGross price for quantities from 1 pcs - 7.65 USD
Net price for quantities from 5 pcs - 5.56 USDGross price for quantities from 5 pcs - 5.56 USD
Net price for quantities from 25 pcs - 5.22 USDGross price for quantities from 25 pcs - 5.22 USD
Net price for quantities from 96 pcs - 4.87 USDGross price for quantities from 96 pcs - 4.87 USD
Net price for quantities from 528 pcs - 4.52 USDGross price for quantities from 528 pcs - 4.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 48 pcs