+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HIROSE
Manufacturer | HIROSE | |
Type of connector | coaxial | |
Wave impedance | 50Ω | |
Electrical mounting | soldering | |
Connector | socket | |
Kind of connector | female | |
Spatial orientation | straight | |
Operating temperature | -40...85°C | |
Contact plating | gold-plated | |
Insulator material | polyamide | |
Contact material | copper alloy | |
Body material | phosphor bronze | |
Locking system | Snap-in | |
Mechanical durability | 100 cycles | |
Body colour | gold | |
Mechanical mounting | on PCBs |