+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52115740

Cable gland; with long thread; PG16; IP68; brass; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
52115740
TME Symbol:
MS-16-XL

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Cable gland version
with long thread
Gland thread
PG16
IP rating
IP68
Body material
brass
Cable external diameter
8...14mm
Thread length
12mm
Kind of thread
PG
Kit contents
O-ring gasket
Spanner size
24mm
Plating material
nickel
Manufacturer series
SKINTOP®
Trade name
SKINTOP® MS-XL
Operating temperature
-30...100°C
Caution!
  • without locknut
Gross weight37.49 g
Certificates
EAN code4044773165920
See other products in this category: Glands LAPP,
See other products from this series.:
*
52115740
253 in TME stock
Net price for quantities from 1 pcs - 5.37 USDGross price for quantities from 1 pcs - 5.37 USD
Net price for quantities from 5 pcs - 4.89 USDGross price for quantities from 5 pcs - 4.89 USD
Net price for quantities from 25 pcs - 4.62 USDGross price for quantities from 25 pcs - 4.62 USD
Net price for quantities from 100 pcs - 4.33 USDGross price for quantities from 100 pcs - 4.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs