+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53112630

Cable gland; with earthing; M20; 1.5; IP68; brass; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
53112630
TME Symbol:
MS-SC-M20

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Cable gland version
with earthing
Gland thread
M20
Thread pitch
1.5
IP rating
IP68
Body material
brass
Cable external diameter
7...13mm
Thread length
8.5mm
Kind of thread
metric
Kit contents
O-ring gasket
Spanner size
24mm
Plating material
nickel
Conform to the norm
UL 514B
Manufacturer series
SKINTOP®
Cable accessories application
for shielded cables
Trade name
SKINTOP® MS-SC-M
Operating temperature
-30...100°C
Caution!
  • without locknut
Gross weight40.25 g
Certificates
EAN code4044773170931
See other products in this category: Glands LAPP,
See other products from this series.:
*
53112630
2877 in TME stock
Net price for quantities from 1 pcs - 5.99 USDGross price for quantities from 1 pcs - 5.99 USD
Net price for quantities from 5 pcs - 5.49 USDGross price for quantities from 5 pcs - 5.49 USD
Net price for quantities from 25 pcs - 5.16 USDGross price for quantities from 25 pcs - 5.16 USD
Net price for quantities from 100 pcs - 4.83 USDGross price for quantities from 100 pcs - 4.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsCardboard = 250 pcsCardboard = 300 pcs