+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STÄUBLI | |
Type of lab connector | 1,5mm banana | |
Connector | socket | |
Colour | black | |
Mounting | crimped, soldered | |
Contact plating | gold-plated | |
Connector variant | insulated | |
Conform to the norm | E-DIN 42802-2 | |
Manufacturer series | Medical | |
Insulator material | polyamide | |
Related items | KT1525-BA-21, LS1.5-B | |
Length | 38.1mm | |
Max. wire diameter | 2.1mm | |
Max cable section | 0.5mm2 |