+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SAM451000R1016

Motor breaker; 22kW; 208÷690VAC; for DIN rail mounting; IP20


Manufacturer: ABB

Manufacturer part number:
1SAM451000R1016
TME Symbol:
MS165-54

Specification

Manufacturer
ABB
Type of protection
motor breaker
Max motor power
22kW
Operating voltage
208...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
40...54A
Electrical connection
screw terminals
Short circuit release
810A
IP rating
IP20
Operating temperature
-20...60°C
Gross weight1.0774 kg
Certificates
EAN code4013614486104
See other products in this category: Motor Protection Breakers ABB,
*
1SAM451000R1016
5 in TME stock
Net price for quantities from 1 pcs - 203.60 USDGross price for quantities from 1 pcs - 203.60 USD
Net price for quantities from 5 pcs - 190.02 USDGross price for quantities from 5 pcs - 190.02 USD
Net price for quantities from 10 pcs - 176.46 USDGross price for quantities from 10 pcs - 176.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.