+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSM17-S1A-A230R

Voltage indicator; 230VAC; IP20; for DIN rail mounting; MSM


Manufacturer: DOBRY CZAS

Manufacturer part number:
MSM17-S1A-A230R
TME Symbol:
MSM17-S1A-A230R

Specification

Manufacturer
DOBRY CZAS
Type of installation accessories
voltage indicator
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-20...55°C
Body dimensions
90x17.5x66mm
Lamp colour
red
Controlled parameter
230V AC 50/60Hz
Number of terminals
2
Manufacturer series
MSM
Indication
LED
Supply voltage
  • 230V AC
Gross weight31.68 g
EAN code5904209827633
See other products in this category: Installation accessories DOBRY CZAS,
See other products from this series.:
*
MSM17-S1A-A230R
4 in TME stock
Net price for quantities from 1 pcs - 7.42 USDGross price for quantities from 1 pcs - 7.42 USD
Net price for quantities from 5 pcs - 7.07 USDGross price for quantities from 5 pcs - 7.07 USD
Net price for quantities from 10 pcs - 6.67 USDGross price for quantities from 10 pcs - 6.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.