+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0901026246

Thread adapter; brass; Ext.thread: 3/8"; Int.thread: 1/2"


Manufacturer: METABO

Manufacturer part number:
0901026246
TME Symbol:
MTB.0901026246

Specification

Manufacturer
METABO
Type of tool pneumatic accessories
thread adapter
Material
brass
External thread
3/8"
Internal thread
1/2"
Gross weight22.98 g
See other products in this category: Accessories for Pneumatic Tools METABO,
*
0901026246
1 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts