+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

616182000

Cutting wheel; Ø: 125mm; Disc thick: 1.6mm; steel,stainless steel

Manufacturer: METABO

Manufacturer part number:
616182000
TME Symbol:
MTB.616182

Specification

Manufacturer
METABO
Type of power tool accessories
cutting wheel
Saw diameter
125mm
Disc thickness
1.6mm
Kind of holder
assembly hole
Holder socket size - mm
22.23mm
Tools application
  • stainless steel
  • steel
Gross weight42.3 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs METABO,
*
616182000
25 in TME stock
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 3 pcs - 1.82 USDGross price for quantities from 3 pcs - 1.82 USD
Net price for quantities from 5 pcs - 1.69 USDGross price for quantities from 5 pcs - 1.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs