+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

623197000

Flap grinding wheels; Ø: 125mm; Granularity: 80; 22.23mm

Manufacturer: METABO

Manufacturer part number:
623197000
TME Symbol:
MTB.623197

Specification

Manufacturer
METABO
Type of power tool accessories
flap grinding wheels
Saw diameter
125mm
Granularity
80
Kind of holder
assembly hole
Holder socket size - mm
22.23mm
Conform to the norm
EN 13743
Tools application
  • metal
  • stainless steel
Gross weight83.5 g

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs METABO,
*
623197000
7 in TME stock
Net price for quantities from 1 pcs - 4.08 USDGross price for quantities from 1 pcs - 4.08 USD
Net price for quantities from 3 pcs - 3.81 USDGross price for quantities from 3 pcs - 3.81 USD
Net price for quantities from 5 pcs - 3.54 USDGross price for quantities from 5 pcs - 3.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs