+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

623265000

Polishing disk; Ø: 180mm; lambswool

Manufacturer: METABO

Manufacturer part number:
623265000
TME Symbol:
MTB.623265000

Specification

Manufacturer
METABO
Type of power tool accessories
polishing disk
Diameter
180mm
Material
lambswool
Gross weight49.6 g
See other products in this category: Abrasive Sheets and Discs METABO,
*
623265000
2 in TME stock
Net price for quantities from 1 pcs - 16.74 USDGross price for quantities from 1 pcs - 16.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts