+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

623604000

Hacksaw blade-set; tinware,jigsaw; 150mm; SANDWICH METAL; 5pcs.

Manufacturer: METABO

Manufacturer part number:
623604000
TME Symbol:
MTB.623604

Specification

Manufacturer
METABO
Type of power tool accessories
hacksaw blade - set
Blade length
150mm
Manufacturer series
SANDWICH METAL
Material
bimetal
Blade thickness
1.25mm
Quantity in set/package
5pcs.
Tools application
  • jigsaw
  • tinware
Gross weight85.4 g
See other products in this category: Saw and Hack Saw METABO,
See other products from this series.:
*
623604000
2 in TME stock
Net price for quantities from 1 set - 30.82 USDGross price for quantities from 1 set - 30.82 USD
Net price for quantities from 3 set - 28.77 USDGross price for quantities from 3 set - 28.77 USD
Net price for quantities from 5 set - 26.71 USDGross price for quantities from 5 set - 26.71 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.