+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

623629000

Hacksaw blade-set; tinware,jigsaw; 106mm; BASIC METAL; 5pcs.

Manufacturer: METABO

Manufacturer part number:
623629000
TME Symbol:
MTB.623629

Specification

Manufacturer
METABO
Type of power tool accessories
hacksaw blade - set
Blade length
106mm
Manufacturer series
BASIC METAL
Material
high speed steel
Blade thickness
1mm
Quantity in set/package
5pcs.
Tools application
  • jigsaw
  • tinware
Gross weight52.4 g
See other products in this category: Saw and Hack Saw METABO,
See other products from this series.:
*
623629000
7 in TME stock
Net price for quantities from 1 set - 11.35 USDGross price for quantities from 1 set - 11.35 USD
Net price for quantities from 3 set - 10.59 USDGross price for quantities from 3 set - 10.59 USD
Net price for quantities from 5 set - 9.83 USDGross price for quantities from 5 set - 9.83 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.