+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

623633000

Hacksaw blade-set; wood,chipboard,jigsaw; 74mm; FAST WOOD; 5pcs.

Manufacturer: METABO

Manufacturer part number:
623633000
TME Symbol:
MTB.623633

Specification

Manufacturer
METABO
Type of power tool accessories
hacksaw blade - set
Blade length
74mm
Manufacturer series
FAST WOOD
Material
tool steel
Blade thickness
1.25mm
Quantity in set/package
5pcs.
Tools application
  • chipboard
  • jigsaw
  • wood
Gross weight37.4 g
See other products in this category: Saw and Hack Saw METABO,
See other products from this series.:
*
623633000
7 in TME stock
Net price for quantities from 1 set - 5.72 USDGross price for quantities from 1 set - 5.72 USD
Net price for quantities from 3 set - 5.30 USDGross price for quantities from 3 set - 5.30 USD
Net price for quantities from 5 set - 4.96 USDGross price for quantities from 5 set - 4.96 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.