+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

623637000

Hacksaw blade-set; tinware,jigsaw; 51mm; BASIC METAL; 5pcs.

Manufacturer: METABO

Manufacturer part number:
623637000
TME Symbol:
MTB.623637

Specification

Manufacturer
METABO
Type of power tool accessories
hacksaw blade - set
Blade length
51mm
Manufacturer series
BASIC METAL
Material
high speed steel
Blade thickness
1mm
Quantity in set/package
5pcs.
Tools application
  • jigsaw
  • tinware
Gross weight28 g
See other products in this category: Saw and Hack Saw METABO,
See other products from this series.:
*
623637000
4 in TME stock
Net price for quantities from 1 set - 5.52 USDGross price for quantities from 1 set - 5.52 USD
Net price for quantities from 3 set - 5.15 USDGross price for quantities from 3 set - 5.15 USD
Net price for quantities from 5 set - 4.78 USDGross price for quantities from 5 set - 4.78 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.