+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

623651000

Hacksaw blade-set; wood,plastic,jigsaw; 57mm; 18teeth/inch


Manufacturer: METABO

Manufacturer part number:
623651000
TME Symbol:
MTB.623651000

Specification

Manufacturer
METABO
Type of power tool accessories
hacksaw blade - set
Blade length
57mm
Balde teeth density
18teeth/inch
Manufacturer series
CLEAN WOOD
Material
tool steel
Blade thickness
1.25mm
Quantity in set/package
5pcs.
Tools application
  • jigsaw
  • plastic
  • wood
Gross weight23.24 g
See other products in this category: Saw and Hack Saw METABO,
See other products from this series.:
*
623651000
0 in TME stock
Net price for quantities from 1 set - 7.42 USDGross price for quantities from 1 set - 7.42 USD
Net price for quantities from 5 set - 6.93 USDGross price for quantities from 5 set - 6.93 USD
Net price for quantities from 10 set - 6.43 USDGross price for quantities from 10 set - 6.43 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.