+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

623654000

Hacksaw blade-set; wood,chipboard,jigsaw; 91mm; CLEAN WOOD

Manufacturer: METABO

Manufacturer part number:
623654000
TME Symbol:
MTB.623654

Specification

Manufacturer
METABO
Type of power tool accessories
hacksaw blade - set
Blade length
91mm
Manufacturer series
CLEAN WOOD
Material
tool steel
Blade thickness
3mm
Quantity in set/package
5pcs.
Tools application
  • chipboard
  • jigsaw
  • wood
Gross weight42.2 g
See other products in this category: Saw and Hack Saw METABO,
See other products from this series.:
*
623654000
1 in TME stock
Net price for quantities from 1 set - 9.30 USDGross price for quantities from 1 set - 9.30 USD
Net price for quantities from 3 set - 8.68 USDGross price for quantities from 3 set - 8.68 USD
Net price for quantities from 5 set - 8.06 USDGross price for quantities from 5 set - 8.06 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.