+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

623686000

Hacksaw blade-set; wood,plastic,jigsaw; 74mm; 10teeth/inch


Manufacturer: METABO

Manufacturer part number:
623686000
TME Symbol:
MTB.623686000

Specification

Manufacturer
METABO
Type of power tool accessories
hacksaw blade - set
Blade length
74mm
Balde teeth density
10teeth/inch
Manufacturer series
CLEAN WOOD PREMIUM
Material
bimetal
Blade thickness
1.25mm
Quantity in set/package
5pcs.
Tools application
  • jigsaw
  • plastic
  • wood
Gross weight31.6 g
See other products in this category: Saw and Hack Saw METABO,
See other products from this series.:
*
623686000
5 in TME stock
Net price for quantities from 1 set - 16.08 USDGross price for quantities from 1 set - 16.08 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts