+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

623697000

Hacksaw blade-set; tinware,metal,jigsaw; 106mm; 12teeth/inch


Manufacturer: METABO

Manufacturer part number:
623697000
TME Symbol:
MTB.623697000

Specification

Manufacturer
METABO
Type of power tool accessories
hacksaw blade - set
Blade length
106mm
Balde teeth density
12teeth/inch
Manufacturer series
BASIC METAL
Material
high speed steel
Blade thickness
1mm
Quantity in set/package
5pcs.
Tools application
  • jigsaw
  • metal
  • tinware
Gross weight52.66 g
See other products in this category: Saw and Hack Saw METABO,
See other products from this series.:
*
623697000
2 in TME stock
Net price for quantities from 1 set - 12.53 USDGross price for quantities from 1 set - 12.53 USD
Net price for quantities from 5 set - 11.69 USDGross price for quantities from 5 set - 11.69 USD
Net price for quantities from 10 set - 10.86 USDGross price for quantities from 10 set - 10.86 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.