+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

624056000

Sanding plate; Granularity: 180; Mounting: bur; wood,metal; Ø80mm

Manufacturer: METABO

Manufacturer part number:
624056000
TME Symbol:
MTB.624056000

Specification

Manufacturer
METABO
Type of power tool accessories
sanding plate
Granularity
180
Mounting
bur
Dimensions
Ø80mm
Quantity in set/package
25pcs.
Tools application
  • metal
  • wood
Gross weight57.72 g
See other products in this category: Abrasive Sheets and Discs METABO,
*
624056000
1 in TME stock
Net price for quantities from 1 set - 8.18 USDGross price for quantities from 1 set - 8.18 USD
Net price for quantities from 5 set - 7.63 USDGross price for quantities from 5 set - 7.63 USD
Net price for quantities from 10 set - 7.08 USDGross price for quantities from 10 set - 7.08 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.