+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

626182000

Drill bit; for concrete; Ø: 8mm; L: 160mm; SDS-Plus®; Classic

Manufacturer: METABO

Manufacturer part number:
626182000
TME Symbol:
MTB.626182000

Specification

Manufacturer
METABO
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
8mm
Length
160mm
Kind of holder
SDS-Plus®
Working part length
100mm
Manufacturer series
Classic
Tools application
  • brick type materials
  • concrete
  • wall
Gross weight59.3 g
See other products in this category: Drills for Concrete METABO,
See other products from this series.:
*
626182000
36 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 5 pcs - 1.39 USDGross price for quantities from 5 pcs - 1.39 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.