+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

627683000

Drill bit; Ø: 6mm; L: 100mm; WS,cemented carbide


Manufacturer: METABO

Manufacturer part number:
627683000
TME Symbol:
MTB.627683000

Specification

Manufacturer
METABO
Type of power tool accessories
drill bit
Drill diameter
6mm
Length
0.1m
Material
cemented carbide, WS
Working part length
60mm
Tools application
  • brick type materials
  • ceramic tile
  • drywall
  • glaze
  • metal
  • plastic
  • universal
  • wood
Gross weight18.14 g
See other products in this category: Drills - Others METABO,
*
627683000
16 in TME stock
Net price for quantities from 1 pcs - 4.75 USDGross price for quantities from 1 pcs - 4.75 USD
Net price for quantities from 5 pcs - 4.43 USDGross price for quantities from 5 pcs - 4.43 USD
Net price for quantities from 10 pcs - 4.11 USDGross price for quantities from 10 pcs - 4.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.