+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

627892000

Drill bit; for metal; Ø: 5mm; L: 86mm; Working part len: 52mm


Manufacturer: METABO

Manufacturer part number:
627892000
TME Symbol:
MTB.627892000

Specification

Manufacturer
METABO
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
5mm
Length
86mm
Material
high speed steel grounded HSS-G
Working part length
52mm
Conform to the norm
DIN 338
Quantity in set/package
10pcs.
Tools application
  • metal
  • steel
  • tool steel
Gross weight109.61 g
See other products in this category: Drills for Metal METABO,
*
627892000
2 in TME stock
Net price for quantities from 1 set - 17.00 USDGross price for quantities from 1 set - 17.00 USD
Net price for quantities from 5 set - 15.87 USDGross price for quantities from 5 set - 15.87 USD
Net price for quantities from 10 set - 14.74 USDGross price for quantities from 10 set - 14.74 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.