+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

628307000

Diamond hole saw; Ø: 25mm; glaze,ceramic tile; Thread: M14

Manufacturer: METABO

Manufacturer part number:
628307000
TME Symbol:
MTB.628307000

Specification

Manufacturer
METABO
Type of power tool accessories
diamond hole saw
Diameter
25mm
Fastening thread
M14
Tools application
  • ceramic tile
  • glaze
Gross weight127.31 g
See other products in this category: Hole Saws METABO,
*
628307000
1 in TME stock
Net price for quantities from 1 pcs - 48.22 USDGross price for quantities from 1 pcs - 48.22 USD
Net price for quantities from 5 pcs - 45.00 USDGross price for quantities from 5 pcs - 45.00 USD
Net price for quantities from 10 pcs - 41.79 USDGross price for quantities from 10 pcs - 41.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.