+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

628309000

Diamond hole saw; Ø: 35mm; glaze,ceramic tile; Thread: M14


Manufacturer: METABO

Manufacturer part number:
628309000
TME Symbol:
MTB.628309000

Specification

Manufacturer
METABO
Type of power tool accessories
diamond hole saw
Diameter
35mm
Fastening thread
M14
Tools application
  • ceramic tile
  • glaze
Gross weight60 g
See other products in this category: Hole Saws METABO,
*
628309000
0 in TME stock
Net price for quantities from 1 pcs - 54.41 USDGross price for quantities from 1 pcs - 54.41 USD
Net price for quantities from 5 pcs - 50.78 USDGross price for quantities from 5 pcs - 50.78 USD
Net price for quantities from 10 pcs - 47.52 USDGross price for quantities from 10 pcs - 47.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.