+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

631493000

Hacksaw blade-set; metal; 225mm; 18teeth/inch; FLEXIBLE; 5pcs.

Manufacturer: METABO

Manufacturer part number:
631493000
TME Symbol:
MTB.631493

Specification

Manufacturer
METABO
Type of power tool accessories
hacksaw blade - set
Tools application
metal
Blade length
225mm
Balde teeth density
18teeth/inch
Manufacturer series
FLEXIBLE
Material
bimetal
Blade thickness
0.9mm
Quantity in set/package
5pcs.
Gross weight144.2 g
See other products in this category: Saw and Hack Saw METABO,
See other products from this series.:
*
631493000
1 in TME stock
Net price for quantities from 1 set - 27.28 USDGross price for quantities from 1 set - 27.28 USD
Net price for quantities from 3 set - 25.46 USDGross price for quantities from 3 set - 25.46 USD
Net price for quantities from 5 set - 23.65 USDGross price for quantities from 5 set - 23.65 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.