+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0901025959

Plug-in nozzle EURO; with bushing; brass; 6mm


Manufacturer: METABO

Manufacturer part number:
0901025959
TME Symbol:
MTB.901025959

Specification

Manufacturer
METABO
Type of tool pneumatic accessories
plug-in nozzle EURO
Version
with bushing
Material
brass
Pneumatic connection
6mm
Gross weight22.84 g
See other products in this category: Accessories for Pneumatic Tools METABO,
*
0901025959
3 in TME stock
Net price for quantities from 1 pcs - 2.57 USDGross price for quantities from 1 pcs - 2.57 USD
Net price for quantities from 3 pcs - 2.40 USDGross price for quantities from 3 pcs - 2.40 USD
Net price for quantities from 5 pcs - 2.22 USDGross price for quantities from 5 pcs - 2.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.