+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0901026076

Plug-in nozzle; with bushing; brass; 9mm; Ext.thread: 3/8"


Manufacturer: METABO

Manufacturer part number:
0901026076
TME Symbol:
MTB.901026076

Specification

Manufacturer
METABO
Type of tool pneumatic accessories
plug-in nozzle
Version
with bushing
Material
brass
Pneumatic connection
9mm
External thread
3/8"
Gross weight33.62 g
See other products in this category: Accessories for Pneumatic Tools METABO,
*
0901026076
13 in TME stock
Net price for quantities from 1 pcs - 3.36 USDGross price for quantities from 1 pcs - 3.36 USD
Net price for quantities from 3 pcs - 3.14 USDGross price for quantities from 3 pcs - 3.14 USD
Net price for quantities from 5 pcs - 2.91 USDGross price for quantities from 5 pcs - 2.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.