+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0901053901

Staples; Width: 12.8mm; steel; 3000pcs.


Manufacturer: METABO

Manufacturer part number:
0901053901
TME Symbol:
MTB.901053901

Specification

Manufacturer
METABO
Type of tool accessories
staples
Width
12.8mm
Material
steel
Quantity in set/package
3000pcs.
Related items
DKG 80/16, KG 80/16
Gross weight562 g
See other products in this category: General Purpose Tools - Others METABO,
*
0901053901
0 in TME stock
Net price for quantities from 1 pcg - 8.37 USDGross price for quantities from 1 pcg - 8.37 USD
Net price for quantities from 3 pcg - 7.80 USDGross price for quantities from 3 pcg - 7.80 USD
Net price for quantities from 5 pcg - 7.24 USDGross price for quantities from 5 pcg - 7.24 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.