+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTJ-88GX1-FSD

Connector: RJ45; socket; PIN: 8; shielded; 8p8c; THT; angled 90°


Manufacturer: ADAM TECH

Manufacturer part number:
MTJ-88GX1-FSD
TME Symbol:
MTJ-88GX1-FSD

Specification

Manufacturer
ADAM TECH
Type of connector
RJ45
Connector
socket
Number of pins
8
Connector variant
shielded
Connector pinout layout
8p8c
Electrical mounting
THT
Spatial orientation
angled 90°
Gross weight5.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RJ connectors ADAM TECH,
*
MTJ-88GX1-FSD
0 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 25 pcs - 0.68 USDGross price for quantities from 25 pcs - 0.68 USD
Net price for quantities from 70 pcs - 0.62 USDGross price for quantities from 70 pcs - 0.62 USD
Net price for quantities from 210 pcs - 0.55 USDGross price for quantities from 210 pcs - 0.55 USD
Net price for quantities from 280 pcs - 0.54 USDGross price for quantities from 280 pcs - 0.54 USD
Net price for quantities from 350 pcs - 0.53 USDGross price for quantities from 350 pcs - 0.53 USD
Net price for quantities from 700 pcs - 0.48 USDGross price for quantities from 700 pcs - 0.48 USD
Net price for quantities from 1050 pcs - 0.46 USDGross price for quantities from 1050 pcs - 0.46 USD
Net price for quantities from 1400 pcs - 0.44 USDGross price for quantities from 1400 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 70 pcsCardboard = 1 470 pcs