+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MULTIBEX M5

Crimping jaws; insulated solder sleeves; Blade: about 66 HRC


Manufacturer: BEX

Manufacturer part number:
MULTIBEX M5
TME Symbol:
MULTIBEX-M5

Specification

Manufacturer
BEX
Type of crimping tool accessories
crimping jaws
Crimp tool application
insulated solder sleeves
Wire cross-section
0.14mm2/0.25mm2/0.34mm2/0.5mm2/0.75mm2/1mm2/1.5mm2/2.5mm2/4mm2/6mm2/10mm2/16mm2/25mm2
Tool material
steel
Related items
MULTIBEX-MX1
Blade hardness
about 66 HRC
Crimp tool features
  • nickel coating
  • polished
  • precision
  • professional
Gross weight194.9 g
See other products in this category: Crimping Tools for Terminals BEX,
*
MULTIBEX M5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 94.33 USDGross price for quantities from 1 pcs - 94.33 USD
Net price for quantities from 3 pcs - 90.84 USDGross price for quantities from 3 pcs - 90.84 USD