+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MULTIBEX MX1

Tool: for crimping; 240mm; without crimping dies


Manufacturer: BEX

Manufacturer part number:
MULTIBEX MX1
TME Symbol:
MULTIBEX-MX1

Specification

Manufacturer
BEX
Type of tool
for crimping
Tool material
steel
Tool length
240mm
Related items
MULTIBEX-M1, MULTIBEX-M2, MULTIBEX-M4, MULTIBEX-M5, MULTIBEX-M6, MULTIBEX-M8, MULTIBEX-M9
Version
without crimping dies
Crimp tool features
  • blackened tool
  • ergonomic pads on handles
  • jaws can be easily changed
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight627.1 g

WATCH VIDEO

See other products in this category: Crimping Tools for Terminals BEX,
*
MULTIBEX MX1
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 68.79 USDGross price for quantities from 1 pcs - 68.79 USD
Net price for quantities from 3 pcs - 66.25 USDGross price for quantities from 3 pcs - 66.25 USD