+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUN3C1BR6-SB

Converter: DC/DC; Iout: 600mA; SMT; OUT: 1; Uout: 1.2V; Usup: 2.7÷5.5V


Manufacturer: Delta Electronics

Manufacturer part number:
MUN3C1BR6-SB
TME Symbol:
MUN3C1BR6SB-DEL-0

Specification

Manufacturer
Delta Electronics
Type of converter
DC/DC
Output current
0.6A
Mounting
SMT
Operating temperature
-40...85°C
Number of outputs
1
Additional functions
remote ON/OFF control
Output voltage
1.2V
Supply voltage
  • 2.7...5.5V
Gross weight0.12 g
See other products in this category: DC/DC Converters Delta Electronics
*
MUN3C1BR6-SB
Product withdrawn from the offer
Use the specification table below to search for similar products