+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Delta Electronics
Manufacturer | Delta Electronics | |
Type of converter | DC/DC | |
Output current | 1A | |
Mounting | SMT | |
Body dimensions | 2.9x2.3x1.05mm | |
Efficiency | 93% | |
Operating temperature | -40...85°C | |
Protection | over current OCP, short circuit protection SCP, undervoltage-lockout UVLO | |
Number of outputs | 1 | |
Additional functions | remote ON/OFF control | |
Output voltage | 0.8...4V |