+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MUN3CAD05-JF

Converter: DC/DC; 17W; SMT; Efficiency: 95.8%; OUT: 1; Usup: 2.7÷5.5V


Manufacturer: Delta Electronics

Manufacturer part number:
MUN3CAD05-JF
TME Symbol:
MUN3CAD05JF-DEL-0

Specification

Manufacturer
Delta Electronics
Type of converter
DC/DC
Power
17W
Mounting
SMT
Efficiency
95.8%
Operating temperature
-40...105°C
Number of outputs
1
Additional functions
remote ON/OFF control
Output voltage
0.6...3.3V
Supply voltage
  • 2.7...5.5V
Gross weight0.13 g
See other products in this category: DC/DC Converters Delta Electronics
*
MUN3CAD05-JF
Product withdrawn from the offer
Use the specification table below to search for similar products