+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52041

Relay: interface; Ucoil: 230VAC,230VDC; SPDT; 6A; 6A/250VAC; IP20


Manufacturer: MURRELEKTRONIK

Manufacturer part number:
52041
TME Symbol:
MURR-52041

Specification

Manufacturer
MURRELEKTRONIK
Type of relay
interface
Coil voltage
230V AC, 230V DC
Contacts configuration
SPDT
Max. operating current
6A
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
0.001A / 250V DC
Switched voltage
max. 250V AC, max. 250V DC
Mounting
for DIN rail mounting
Manufacturer series
MIRO 6.2
Leads
screw terminals
Relay variant
opto isolator, Relay set
Operating temperature
-25...60°C
Body dimensions
91x6.2x71mm
IP rating
IP20
Gross weight35.86 g
Certificates
EAN code4048879027168
See other products in this category: Electromagnetic Relays - Sets MURRELEKTRONIK,
See other products from this series.:
*
52041
0 in TME stock
Net price for quantities from 1 pcs - 28.22 USDGross price for quantities from 1 pcs - 28.22 USD
Net price for quantities from 5 pcs - 26.52 USDGross price for quantities from 5 pcs - 26.52 USD
Net price for quantities from 10 pcs - 24.81 USDGross price for quantities from 10 pcs - 24.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.