+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6652001

Relay: interface; Ucoil: 24VDC; SPDT; 6A; 6A/250VAC


Manufacturer: MURRELEKTRONIK

Manufacturer part number:
6652001
TME Symbol:
MURR-6652001

Specification

Manufacturer
MURRELEKTRONIK
Type of relay
interface
Coil voltage
24V DC
Contacts configuration
SPDT
Max. operating current
6A
AC contacts rating @R
6A / 250V AC
Switched voltage
max. 250V AC, max. 250V DC
Mounting
for DIN rail mounting
Leads
spring clamps
Relay variant
Relay set
Operating temperature
-25...60°C
Contact material
AgSnO2
Body dimensions
91x6.2x70mm
Dimensions
Schematic diagram
Gross weight29.62 g
Certificates
See other products in this category: Electromagnetic Relays - Sets MURRELEKTRONIK,
*
6652001
4 in TME stock
Net price for quantities from 1 pcs - 20.38 USDGross price for quantities from 1 pcs - 20.38 USD
Net price for quantities from 5 pcs - 18.60 USDGross price for quantities from 5 pcs - 18.60 USD
Net price for quantities from 25 pcs - 17.58 USDGross price for quantities from 25 pcs - 17.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs