+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MVL-320-12

Power supply: switching; LED; 260W; IP20; 215x77x35mm; 94%; 21.7A


Manufacturer: FOSE

Manufacturer part number:
MVL-320-12
TME Symbol:
MVL-320-12

Specification

Manufacturer
FOSE
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
260W
IP rating
IP20
Body dimensions
215x77x35mm
Protection
overheating OTP, short circuit protection SCP
Efficiency
94%
Input voltage
220...240V
Maximum output current
21.7A
Gross weight838.6 g
See other products in this category: LED Power Supplies FOSE,
*
MVL-320-12
1 in TME stock
Net price for quantities from 1 pcs - 59.39 USDGross price for quantities from 1 pcs - 59.39 USD
Net price for quantities from 5 pcs - 56.08 USDGross price for quantities from 5 pcs - 56.08 USD
Net price for quantities from 10 pcs - 52.79 USDGross price for quantities from 10 pcs - 52.79 USD
Net price for quantities from 20 pcs - 49.49 USDGross price for quantities from 20 pcs - 49.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.