+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FOSE | |
Type of power supply | switching | |
Application | LED | |
Kind of power supply | LED | |
Power | 40W | |
IP rating | IP20 | |
Body dimensions | 123x45x19mm | |
Protection | overheating OTP, short circuit protection SCP | |
Efficiency | 85% | |
Input voltage | 200...240V | |
Maximum output current | 3.33A |