+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-70-0048

Contact; female; KK 254; tinned; 28AWG÷22AWG; crimped; for cable


Manufacturer: MOLEX

Manufacturer part number:
08-70-0048

Alternative designations: 0008700048

TME Symbol:
MX-08-70-0048

Specification

Manufacturer
MOLEX
Type of connector
wire-board
Connector
contact
Kind of connector
female
Application - series/manufacturer
KK 254
Contact plating
tinned
Wire size
28AWG...22AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Contacts pitch
2.54mm
Gross weight0.083 g
Certificates
See other products in this category: Other connectors Molex MOLEX,
*
08-70-0048
2758 in TME stock
Net price for quantities from 1 pcs - 0.07 USDGross price for quantities from 1 pcs - 0.07 USD
Net price for quantities from 300 pcs - 0.07 USDGross price for quantities from 300 pcs - 0.07 USD
Net price for quantities from 12000 pcs - 0.05 USDGross price for quantities from 12000 pcs - 0.05 USD
Net price for quantities from 36000 pcs - 0.04 USDGross price for quantities from 36000 pcs - 0.04 USD
Net price for quantities from 48000 pcs - 0.04 USDGross price for quantities from 48000 pcs - 0.04 USD
Net price for quantities from 144000 pcs - 0.03 USDGross price for quantities from 144000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 12 000 pcs