+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 1054170334
Manufacturer | MOLEX | |
Type of connector | wire-board | |
Connector | contact | |
Kind of connector | male | |
Application - series/manufacturer | Mega-Fit | |
Contact plating | tinned | |
Wire size | 16AWG...14AWG | |
Electrical mounting | crimped | |
Maximum current | 23A | |
Contacts pitch | 5.7mm |