+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1200060014

Connector: M12; plug; female; Micro-Change; PIN: 4; straight; 4A


Manufacturer: MOLEX

Manufacturer part number:
1200060014

Alternative designations: 1200060014

TME Symbol:
MX-1200060014

Specification

Manufacturer
MOLEX
Type of connector
M12
Connector
plug
Kind of connector
female
Manufacturer series
Micro-Change
Number of pins
4
Spatial orientation
straight
Polarisation
A code - DeviceNet / CANopen
Current rating
4A
Rated voltage
0.25kV
IP rating
IP67
Electrical mounting
cables
Cable length
2m
Wire insulation material
PVC
Locking system
internal thread, threaded joint
Wire cross-section
0.34mm2
Engineering PN
804000E03M020
Operating temperature
-30...80°C
Connector variant
  • with lead
  • with strain relief
Gross weight103.6 g
Certificates
See other products in this category: M12 connectors with cable MOLEX,
See other products from this series.:
*
1200060014
149 in TME stock
Net price for quantities from 1 pcs - 8.58 USDGross price for quantities from 1 pcs - 8.58 USD
Net price for quantities from 10 pcs - 7.72 USDGross price for quantities from 10 pcs - 7.72 USD
Net price for quantities from 25 pcs - 7.27 USDGross price for quantities from 25 pcs - 7.27 USD
Net price for quantities from 50 pcs - 6.87 USDGross price for quantities from 50 pcs - 6.87 USD
Net price for quantities from 100 pcs - 6.62 USDGross price for quantities from 100 pcs - 6.62 USD
Net price for quantities from 250 pcs - 6.37 USDGross price for quantities from 250 pcs - 6.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcs