+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1200060016

Connector: M12; plug; female; Micro-Change; PIN: 4; straight; 4A


Manufacturer: MOLEX

Manufacturer part number:
1200060016

Alternative designations: 1200060016

TME Symbol:
MX-1200060016

Specification

Manufacturer
MOLEX
Type of connector
M12
Connector
plug
Kind of connector
female
Manufacturer series
Micro-Change
Number of pins
4
Spatial orientation
straight
Polarisation
A code - DeviceNet / CANopen
Current rating
4A
Rated voltage
0.25kV
IP rating
IP67
Electrical mounting
cables
Cable length
10m
Wire insulation material
PVC
Locking system
internal thread, threaded joint
Wire cross-section
0.34mm2
Engineering PN
804000E03M100
Operating temperature
-30...80°C
Connector variant
  • with lead
  • with strain relief
Gross weight446.7 g
Certificates
See other products in this category: M12 connectors with cable MOLEX,
See other products from this series.:
*
1200060016
42 in TME stock
Net price for quantities from 1 pcs - 17.48 USDGross price for quantities from 1 pcs - 17.48 USD
Net price for quantities from 25 pcs - 15.63 USDGross price for quantities from 25 pcs - 15.63 USD
Net price for quantities from 48 pcs - 14.77 USDGross price for quantities from 48 pcs - 14.77 USD
Net price for quantities from 72 pcs - 14.34 USDGross price for quantities from 72 pcs - 14.34 USD
Net price for quantities from 100 pcs - 14.01 USDGross price for quantities from 100 pcs - 14.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.