+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 1200270066
Manufacturer | MOLEX | |
Type of connector | M8 | |
Kind of connector | female | |
Number of pins | 3 | |
Current rating | 3A | |
Rated voltage | 30V | |
IP rating | IP67 | |
Manufacturer series | Nano-Change | |
Spatial orientation | straight | |
Connector variant | with lead | |
Connector | plug | |
Locking system | internal thread, threaded joint | |
Electrical mounting | cables | |
Cable length | 2m | |
Wire insulation material | PVC | |
Wire cross-section | 0.25mm2 | |
Engineering PN | 403000E02M020 | |
Operating temperature | -25...80°C |