+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1200270131

Connector: M8; female; PIN: 4; 3A; 60V; IP67; Nano-Change; straight


Manufacturer: MOLEX

Manufacturer part number:
1200270131

Alternative designations: 1200270131

TME Symbol:
MX-120027-0131

Specification

Manufacturer
MOLEX
Type of connector
M8
Kind of connector
female
Number of pins
4
Current rating
3A
Rated voltage
60V
IP rating
IP67
Manufacturer series
Nano-Change
Spatial orientation
straight
Connector variant
with lead
Connector
plug
Locking system
internal thread, threaded joint
Electrical mounting
cables
Cable length
10m
Wire insulation material
PVC
Wire cross-section
0.25mm2
Engineering PN
404000E02M100
Operating temperature
-25...80°C
Gross weight356.2 g
Certificates
See other products in this category: M8 connectors MOLEX,
See other products from this series.:
*
1200270131
16 in TME stock
Net price for quantities from 1 pcs - 23.46 USDGross price for quantities from 1 pcs - 23.46 USD
Net price for quantities from 5 pcs - 20.86 USDGross price for quantities from 5 pcs - 20.86 USD
Net price for quantities from 20 pcs - 18.26 USDGross price for quantities from 20 pcs - 18.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.