+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1200310015

Connector: M8; female; PIN: 3; 3A; 60V; IP67; Nano-Change; straight

Manufacturer: MOLEX

Manufacturer part number:
1200310015

Alternative designations: 1200310015

TME Symbol:
MX-120031-0015

Specification

Manufacturer
MOLEX
Type of connector
M8
Kind of connector
female
Number of pins
3
Current rating
3A
Rated voltage
60V
IP rating
IP67
Manufacturer series
Nano-Change
Spatial orientation
straight
Connector variant
with leads
Mechanical mounting
for panel mounting, rear side nut
Connector
socket
Locking system
internal thread, threaded joint
Electrical mounting
cables
Cable length
0.3m
Wire cross-section
0.25mm2
Fastening thread
M8x0,5
Engineering PN
4R3F30E02C3003
Operating temperature
-25...90°C
Gross weight8.5 g
Certificates
See other products in this category: M8 connectors MOLEX,
See other products from this series.:
*
1200310015
5 in TME stock
Net price for quantities from 1 pcs - 12.16 USDGross price for quantities from 1 pcs - 12.16 USD
Net price for quantities from 10 pcs - 11.46 USDGross price for quantities from 10 pcs - 11.46 USD
Net price for quantities from 20 pcs - 11.04 USDGross price for quantities from 20 pcs - 11.04 USD
Net price for quantities from 50 pcs - 10.55 USDGross price for quantities from 50 pcs - 10.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs