+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1200652277

Connector: M12; plug; male; Micro-Change; PIN: 4; straight; 4A; 250V

Manufacturer: MOLEX

Manufacturer part number:
1200652277

Alternative designations: 1200652277

TME Symbol:
MX-120065-2277

Specification

Manufacturer
MOLEX
Type of connector
M12
Connector
plug
Kind of connector
male
Manufacturer series
Micro-Change
Number of pins
4
Spatial orientation
straight
Polarisation
A code - DeviceNet / CANopen
Current rating
4A
Rated voltage
0.25kV
IP rating
IP67
Electrical mounting
cables
Cable length
5m
Wire insulation material
polyurethane thermoplastic TPE-U
Locking system
external thread, threaded joint
Wire cross-section
0.34mm2
Engineering PN
804006B30M050
Operating temperature
-40...80°C
Connector variant
  • with lead
  • with strain relief
Gross weight191 g
Certificates
See other products in this category: M12 connectors with cable MOLEX,
See other products from this series.:
*
1200652277
50 in TME stock
Net price for quantities from 1 pcs - 16.99 USDGross price for quantities from 1 pcs - 16.99 USD
Net price for quantities from 5 pcs - 15.10 USDGross price for quantities from 5 pcs - 15.10 USD
Net price for quantities from 20 pcs - 13.31 USDGross price for quantities from 20 pcs - 13.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.